DFB Laser Module Emitter, 1535nm Min, 1565nm Max, FC/PC Connector, Through Hole Mount, ROHS COMPLIANT PACKAGE
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Number of Channels | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |