Laser Diode MQW-LD 1565nm 0.5mW 4-Pin
Source Photonics C-15-DFB2.5-PD-SSCL-O technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Max | 1.5 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Source Photonics C-15-DFB2.5-PD-SSCL-O to view detailed technical specifications.
No datasheet is available for this part.