Laser Diode MQW-LD 1565nm 0.5mW 4-Pin
Source Photonics C-15-DFB2.5-RD-SLI-V technical specifications.
| Maximum Dark Current | 100nA |
| Laser Reverse Voltage | 2V |
| Type | DFB-LD |
| Maximum Optical Output Power | 0.5mW |
| Peak Wavelength | 1565nm |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Maximum Fall Time | 0.15ns |
| Maximum Operating Current | 2mA |
| Maximum Rise Time | 0.15ns |
| Maximum Threshold Current | 15mA |
| Photodiode Reverse Voltage | 10V |
| Pin Count | 4 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Source Photonics C-15-DFB2.5-RD-SLI-V to view detailed technical specifications.
No datasheet is available for this part.