The DFB laser diode module has a maximum dark current of 100 and operates within a temperature range of 0 to 70 degrees Celsius. It features a peak wavelength of 1565nm and a maximum optical output power of 0.5mW. The module has a maximum operating current of 2 and a maximum threshold current of 15. It is a 4-pin device.
Source Photonics C-15-DFB2.5-RD-SMUL-K technical specifications.
| Maximum Dark Current | 100nA |
| Laser Reverse Voltage | 2V |
| Type | DFB-LD |
| Maximum Optical Output Power | 0.5mW |
| Peak Wavelength | 1565nm |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Maximum Fall Time | 0.15ns |
| Maximum Operating Current | 2mA |
| Maximum Rise Time | 0.15ns |
| Maximum Threshold Current | 15mA |
| Photodiode Reverse Voltage | 10V |
| Pin Count | 4 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Source Photonics C-15-DFB2.5-RD-SMUL-K to view detailed technical specifications.
No datasheet is available for this part.