The DFB Laser Diode Module has a maximum dark current of 100 and a maximum operating current of 2. It operates within a temperature range of 0 to 70 degrees Celsius. The module has a peak wavelength of 1530nm and a maximum optical output power of 1mW. It is a 4-pin device.
Source Photonics C--1530--DFB--PB--SFCMI technical specifications.
| Maximum Dark Current | 100nA |
| Laser Reverse Voltage | 2V |
| Type | DFB-LD |
| Maximum Optical Output Power | 1mW |
| Peak Wavelength | 1530nm |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Maximum Fall Time | 0.5ns |
| Maximum Operating Current | 2mA |
| Maximum Rise Time | 0.5ns |
| Maximum Threshold Current | 15mA |
| Photodiode Reverse Voltage | 10V |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Source Photonics C--1530--DFB--PB--SFCMI to view detailed technical specifications.
No datasheet is available for this part.