
The EDR-L-30B-HSSCH-G5 is a 1550nm transmitter with a peak wavelength of 1550nm. It has a package case type of SCH and a mounting type of screw. The device operates over a temperature range of -20°C to 60°C. The EDR-L-30B-HSSCH-G5 is a product of Source Photonics.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Source Photonics EDR-L-30B-HSSCH-G5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Case SCH |
| Pin Count | 3 |
| PCB | 3 |
| Package Width (mm) | 9.4 |
| Package Height (mm) | 25.45 |
| Mounting | Screw |
| Type | TX |
| Peak Wavelength | 1550nm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Cage Code | 7MEB3 |
| EU RoHS | No |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Source Photonics EDR-L-30B-HSSCH-G5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.