
The EDR-L-55B-HMSCH-GR is a 3-pin transmitter from Source Photonics with a peak wavelength of 1550nm. It features a SCH case and screw mount. Operating temperature range is between -20 and 60°C. The transmitter is designed for use in fiber optic applications.
Source Photonics EDR-L-55B-HMSCH-GR technical specifications.
| Package/Case | Case SCH |
| Pin Count | 3 |
| PCB | 3 |
| Package Width (mm) | 9.4 |
| Package Height (mm) | 25.45 |
| Mounting | Screw |
| Type | TX |
| Peak Wavelength | 1550nm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Cage Code | 7MEB3 |
| EU RoHS | Yes |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Source Photonics EDR-L-55B-HMSCH-GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.