The MRLD14005M-FCA is a 14-pin DIP module laser diode from Source Photonics, operating between -40°C and 85°C. It has a peak wavelength of 1330nm and a maximum optical output power of 0.7W. The module has a maximum operating current of 45mA and a maximum threshold current of 20mA. The laser reverse voltage is 2V and the photodiode reverse voltage is 15V. The module has a maximum fall time and rise time of 0.4ns.
Source Photonics MRLD14005M-FCA technical specifications.
| Maximum Dark Current | 1000nA |
| Laser Reverse Voltage | 2V |
| Type | FP-LD |
| Maximum Optical Output Power | 0.7(Typ)mW |
| Peak Wavelength | 1330nm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Fall Time | 0.4(Typ)ns |
| Maximum Operating Current | 45mA |
| Maximum Rise Time | 0.4(Typ)ns |
| Maximum Threshold Current | 20mA |
| Photodiode Reverse Voltage | 15V |
| Pin Count | 14 |
| Package/Case | DIP Module |
| Package Family Name | DIM |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Source Photonics MRLD14005M-FCA to view detailed technical specifications.
No datasheet is available for this part.