Photodiode Detector, 1100nm Min, 1650nm Max, ST Connector, Through Hole Mount, HEREMATICAL SEALED PACKAGE-3
Source Photonics R-11-075-P-MST-G5 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.