Transceiver, 1276nm Min, 1356nm Max, 1250Mbps(Tx), 1250Mbps(Rx), SC Connector, Through Hole Mount, ROHS COMPLIANT PACKAGE
Source Photonics SFS-34-GB-P2-CDFA technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.13 |
| Supply Voltage-Max | 3.47 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.