Transceiver, 1500nm Min, 1580nm Max, 2488.32Mbps(Tx), 2488.32Mbps(Rx), Panel Mount
Source Photonics SP-48-LR2-RNA technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.