OC48 SR-1/STM-16 I-16 SFP TRANSCEIVER
Sign in to ask questions about the Source Photonics SP-48-SR1-IDFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Source Photonics SP-48-SR1-IDFA technical specifications.
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 56.39 |
| Package Width (mm) | 13.99 |
| Package Height (mm) | 11.41 |
| Mounting | Snap Fit To Panel |
| Cage Code | 7MEB3 |
| EU RoHS | Yes |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Source Photonics SP-48-SR1-IDFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.