Transceiver, 1605nm Min, 1618nm Max, 155Mbps(Tx), 155Mbps(Rx), Surface Mount, ROHS COMPLIANT PACKAGE
Source Photonics SPC-03-LR-61TDA technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| RoHS | Yes |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Source Photonics SPC-03-LR-61TDA to view detailed technical specifications.
No datasheet is available for this part.