Transceiver, 1485nm Min, 1498nm Max, 2700Mbps(Tx), 2700Mbps(Rx), LC Connector, Surface Mount, ROHS COMPLIANT PACKAGE
Source Photonics SPC-MR-LR-49CDA technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -5 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.