Transceiver, 1260nm Min, 1360nm Max, 1250Mbps(Tx), 1250Mbps(Rx), LC Connector, Surface Mount, ROHS COMPLIANT PACKAGE
Checking distributor stock and pricing after the page loads.
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.13 |
| Supply Voltage-Max | 3.47 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |