Transceiver, 1530nm Min, 1565nm Max, 10312.5Mbps(Tx), 10312.5Mbps(Rx), LC Connector, Surface Mount, ROHS COMPLIANT PACKAGE
Source Photonics SPP-10E-ER-CDFA technical specifications.
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.14 |
| Supply Voltage-Max | 3.46 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.