Transceiver, 1260nm Min, 1280nm Max, 2448.32Mbps(Tx), 9953.2Mbps(Rx), SC Connector, Surface Mount, ROHS COMPLIANT PACKAGE
Source Photonics SPPS-27-48F-N2-CDFA technical specifications.
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.13 |
| Supply Voltage-Max | 3.47 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Source Photonics SPPS-27-48F-N2-CDFA to view detailed technical specifications.
No datasheet is available for this part.