Transceiver, 1260nm Min, 1280nm Max, 10312.5Mbps(Tx), 10312.5Mbps(Rx), SC Connector, Surface Mount, ROHS COMPLIANT PACKAGE
Source Photonics SPPS-27-XE-R3-CDFB technical specifications.
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.13 |
| Supply Voltage-Max | 3.47 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.