Transceiver, 1480nm Min, 1500nm Max, 1250Mbps(Tx), 1250Mbps(Rx), SC Connector, Surface Mount, ROHS COMPLIANT PACKAGE
Source Photonics SPS-43-GB-EBX-CDC technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -5 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.