Transceiver, 1530nm Min, 1565nm Max, 10312.5Mbps(Tx), 10312.5Mbps(Rx), LC Connector, Surface Mount, ROHS COMPLIANT
Source Photonics XP-XE-04-IDFA technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.14 |
| Supply Voltage-Max | 3.46 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.