
This 3-pin circular connector features a straight body orientation and cable mount design, with a maximum current rating of 13A per contact. It operates within a temperature range of -55 to 125°C. The connector is designed for solder termination and has a termination method of solder.
Souriau 8-51-06E12-3P50-44 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Product Length (mm) | 32.54 |
| Product Diameter (mm) | 26.15 |
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Current Rating | 13/ContactA |
| Cage Code | F0225 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Souriau 8-51-06E12-3P50-44 to view detailed technical specifications.
No datasheet is available for this part.