This 26A male crimp contact features a copper alloy construction with a gold plating, suitable for 18AWG wire or cable. Available in bulk packaging, these contacts are part of the 8291 series. They are not Reach SVHC compliant.
Souriau 82911435NK technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 26A |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 8291 |
| Termination | Crimp |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Souriau 82911435NK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.