
The Trim Trio 8291 connector features a male pin contact with a current rating of 26A and a pitch of 2.54mm. It is designed for crimp termination and is available in bulk packaging with 100 pieces per package. The connector is constructed with a copper alloy contact material and features a gold plating. It is suitable for use in general applications.
Souriau 82911463NK technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 26A |
| Gender | Male |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | Trim Trio® 8291 |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Souriau 82911463NK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.