Souriau 82911465N technical specifications.
| Mount | Reverse |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | Trim Trio® 8291 |
| Termination | Crimp |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Souriau 82911465N to view detailed technical specifications.
No datasheet is available for this part.