
This Souriau Trim Trio 8291 connector features 12 male pin contacts with a current rating of 26A and a contact material of copper alloy with gold plating. It has a 2.54mm pitch and is designed for crimp termination on 14AWG cable. The connector is packaged in bulk quantities of 100 pieces.
Souriau 82911465NK technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 26A |
| Gender | Male |
| Mount | Cable |
| Number of Positions | 12 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | Trim Trio® 8291 |
| Termination | Crimp |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Souriau 82911465NK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
