Plug for male solder w/o
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Length | 31.5mm |
| Max Current Rating | 11A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |