This circular connector features a straight body orientation and solder termination method. It has three contacts and is designed for cable mount applications. The operating temperature range is from -40 to 85°C. The connector has a maximum current rating of 11A.
Souriau 845-11-8722-001 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 11A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau 845-11-8722-001 to view detailed technical specifications.
No datasheet is available for this part.