
The 851-02A1210S5029 connector from Souriau features a 10-position configuration with a current rating of 7.5A and a voltage rating of 1.5kV. Constructed with an aluminium shell and cadmium plating, this connector meets the military standard MIL-DTL-26482. It is terminated with solder and is available in a 12mm shell size.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau 851-02A1210S5029 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Current Rating | 7.5A |
| Military Standard | MIL-DTL-26482 |
| Number of Positions | 10 |
| Plating | Cadmium |
| Series | 851 |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Souriau 851-02A1210S5029 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.