
19-position circular receptacle with female solder termination, featuring a straight orientation and panel/flange mount. This connector boasts a 7.5A current rating and 1.5kV voltage rating, operating within a -55°C to 125°C temperature range. Constructed with an aluminum shell and body, it utilizes gold-plated copper alloy contacts. Designed to MIL-DTL-26482 standards, it has a shell size of 14 and a cadmium shell plating.
Sign in to ask questions about the Souriau 851-02E14-19S50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau 851-02E14-19S50 technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 28.89mm |
| Gender | Receptacle |
| Length | 25.1mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482, 851 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 14 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Souriau 851-02E14-19S50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
