
This connector is a 6-position, 1.5kV rated component with a current rating of 7.5A. It features a cadmium plated aluminium shell and a solder termination. The connector meets the military standard MIL-DTL-26482. It is designed for use in high-reliability applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau 851-06A106P2966 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Current Rating | 7.5A |
| Military Standard | MIL-DTL-26482 |
| Number of Positions | 6 |
| Plating | Cadmium |
| Series | 851 |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Souriau 851-06A106P2966 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.