
The 851-06A128S2966 connector features 8 positions, a cadmium plating, and a solder termination. It has a current rating of 7.5A and a voltage rating of 1.5kV. The connector meets the MIL-DTL-26482 military standard and has a shell made of aluminium with a size of 12. It is suitable for applications requiring high current and voltage handling.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Current Rating | 7.5A |
| Military Standard | MIL-DTL-26482 |
| Number of Positions | 8 |
| Plating | Cadmium |
| Series | 851 |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |