The 851-06A14-12S5044 is a 12-contact SKT circular connector with a straight body orientation and solder termination method. It is designed for cable mount applications and features a maximum operating temperature range of -55°C to 125°C. The connector has a maximum current rating of 13/7.5 amps per contact and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Souriau 851-06A14-12S5044 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 12 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | (13/7.5)/ContactA |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |