
This 18-contact cable mount circular connector features a straight body orientation and supports a maximum operating temperature range of -55 to 125°C. It has a termination method of solder and a maximum current rating of 7.5 amps per contact. The connector is designed for use in applications where a high level of reliability and durability is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau 851-06A14-18P5029 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau 851-06A14-18P5029 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 18 |
| Number of Ports | 1 |
| Product Length (mm) | 41 |
| Product Diameter (mm) | 29.35 |
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 18 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Current Rating | 7.5/ContactA |
| Cage Code | F0225 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau 851-06A14-18P5029 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.