This 18-contact circular connector features a straight body orientation and is designed for cable mounting via solder termination. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 7.5 amps per contact. The connector is suitable for general applications.
Checking distributor stock and pricing after the page loads.
Souriau 851-06A14-18P5044 technical specifications.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 18 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 18 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |