Conn Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
Souriau 851-06A14-19P504466 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 19 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |