This 19-contact circular connector features a straight body orientation and is designed for cable mount applications. It has a termination method of solder and a maximum operating temperature range of -55°C to 125°C. The connector is rated for a maximum current of 7.5 amps per contact and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Souriau 851-06A14-19PW50 technical specifications.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 19 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |