This Souriau connector features a circular design with 19 contacts, a straight body orientation, and a solder termination method. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is designed for cable mount applications and has a maximum current rating of 7.5A per contact.
Checking distributor stock and pricing after the page loads.
Souriau 851-06A14-19S57 technical specifications.
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 19 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |