Circular Connector Adapter, 5 Contact(s), Aluminum Alloy, Male,
Checking distributor stock and pricing after the page loads.
Souriau 851-06A14-5P50 technical specifications.
| Total Number of Contacts | 5 |
| Contact Gender | MALE |
| Contact Finish Termination | Gold (Au) |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |