
This Souriau connector features 12 positions, a female contact gender, and a current rating of 13A. It is plated with cadmium and has an aluminium shell with a size of 14. The connector meets the military standard MIL-DTL-26482 and has a voltage rating of 1.5kV.
Souriau 851-06A1412S2966 technical specifications.
| Contact Gender | Female |
| Current Rating | 13A |
| Military Standard | MIL-DTL-26482 |
| Number of Positions | 12 |
| Plating | Cadmium |
| Series | 851 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Souriau 851-06A1412S2966 to view detailed technical specifications.
No datasheet is available for this part.