
The Souriau 851-06A168P5066 connector features a gold-plated male contact with a current rating of 13A and a voltage rating of 2.3kV. It has an 8-position configuration and is constructed with an aluminium shell. The connector meets the military standard MIL-DTL-26482 and is plated with cadmium. It is suitable for solder termination and has a shell size of 16.
Souriau 851-06A168P5066 technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 13A |
| Military Standard | MIL-DTL-26482 |
| Number of Positions | 8 |
| Plating | Cadmium |
| Series | 851 |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Solder |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for Souriau 851-06A168P5066 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
