
The Souriau 851-06A168PW2966 connector features 8 positions with a current rating of 13A and a voltage rating of 2.3kV. It meets the military standard MIL-DTL-26482 and has a cadmium plating. The connector has a shell made of aluminium with a size of 16 and a solder termination.
Souriau 851-06A168PW2966 technical specifications.
| Contact Gender | Male |
| Current Rating | 13A |
| Military Standard | MIL-DTL-26482 |
| Number of Positions | 8 |
| Plating | Cadmium |
| Series | 851 |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Solder |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for Souriau 851-06A168PW2966 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.