
The Souriau 851-06A168PW5066 connector features 8 positions with a current rating of 13A and a voltage rating of 2.3kV. It has a gold-plated contact and a cadmium-plated shell made of aluminium. The connector meets the MIL-DTL-26482 military standard and has a solder termination. It is available in a 16-shell size.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 13A |
| Military Standard | MIL-DTL-26482 |
| Number of Positions | 8 |
| Plating | Cadmium |
| Series | 851 |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Solder |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
