
The 851-06E1210P5466 connector features a 10-position configuration with a current rating of 7.5A and a voltage rating of 1.5kV. It has a male contact gender and is made of aluminium with a shell size of 12. The connector is terminated with solder and meets the military standard MIL-DTL-26482.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau 851-06E1210P5466 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Current Rating | 7.5A |
| Military Standard | MIL-DTL-26482 |
| Number of Positions | 10 |
| Series | 851 |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Souriau 851-06E1210P5466 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.