This 5-contact SKT circular connector features a straight body orientation and is designed for cable mount applications. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 13 amps per contact. The connector is suitable for use in a variety of applications, including those requiring high-reliability connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau 851-06EC145S50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 13/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau 851-06EC145S50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.