
Circular connector featuring 8 male solder pin contacts with gold plating, housed in a straight, aluminum shell (size 16) with cadmium plating. Rated for 13A current and 2.3kV voltage, this connector operates within a temperature range of -55°C to 125°C. Designed for cable mounting and free hanging, it adheres to MIL-DTL-26482 standards.
Souriau 851-06EC16-8P50 technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Length | 51mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482, 851 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 16 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for Souriau 851-06EC16-8P50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
