This circular connector features 39 positions, a cadmium plated aluminium shell, and a copper alloy contact with gold plating. It has a current rating of 13A and a voltage rating of 1.5kV. The connector is designed for use in free hanging applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It meets the military standard MIL-DTL-26482 and is available in a bulk packaging configuration.
Souriau 851-06EC20-39P50 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Length | 48mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 39 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Series | MIL-DTL-26482, 851 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 20 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Souriau 851-06EC20-39P50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
