This circular connector features 61 crimp-terminated contacts and a straight body orientation. It is designed for cable mounting and can operate within a temperature range of -55 to 125°C. Each contact has a maximum current rating of 7.5 amps.
Checking distributor stock and pricing after the page loads.
Souriau 851-06R24-61PW50 technical specifications.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 61 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 61 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |