This circular connector features 6 SKT contacts with crimp termination and a straight body orientation. It is rated for operation between -55°C and 125°C and can handle a maximum current of 7.5 amps per contact. The connector is designed for cable mounting and has a single port.
Souriau 851-06RC10-6S5044 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Souriau 851-06RC10-6S5044 to view detailed technical specifications.
No datasheet is available for this part.