
This circular connector features a female gender, copper alloy contacts with gold plating, and a maximum operating temperature of 125°C. It has a current rating of 7.5A and a voltage rating of 1.5kV. The connector is designed for through hole, panel, and bulkhead mounting and is compliant with the MIL-DTL-26482 military standard. It is available in a bulk packaging option.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau 851-07A106S5016 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 26.95mm |
| Gender | Female |
| Length | 30.1mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Bulkhead |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Series | MIL-DTL-26482, 851 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 10 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Souriau 851-07A106S5016 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
