
This 5-position circular connector features a straight, male contact configuration with a solder termination. Constructed with an aluminum shell and body, it offers a 13A current rating and a 2.3kV voltage rating. Designed for panel or bulkhead mounting with a front-side jam nut, this connector operates within a temperature range of -55°C to 125°C and adheres to MIL-DTL-26482 standards. The copper alloy contacts are gold-plated for enhanced conductivity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau 851-07A14-5P50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 34.94mm |
| Gender | Female |
| Length | 25.1mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482, 851 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 14 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for Souriau 851-07A14-5P50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
